Similar
Similar

DUR1040CT | |
|---|---|
DigiKey Part Number | F7323-ND |
Manufacturer | |
Manufacturer Product Number | DUR1040CT |
Description | DIODE ARRAY GP 400V 5A TO-220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C400PB | IXYS | 250 | DPG20C400PB-ND | 4,40000 € | Similar |
| DPG30C400PB | IXYS | 0 | DPG30C400PB-ND | 2,38480 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,06880 € | 53,44 € |
| 100 | 0,96280 € | 96,28 € |
| 500 | 0,77664 € | 388,32 € |
| 1.000 | 0,71732 € | 717,32 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


