Direct

MURH840CT | |
|---|---|
DigiKey Part Number | MURH840CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MURH840CT |
Description | DIODE ARRAY GP 400V 4A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 4A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MURH840CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |



