MURD330T4G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.220
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.897
Unit Price: 0,92000 €
Datasheet
Diode 300 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD330T4G

DigiKey Part Number
MURD330T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURD330T4G
Description
DIODE STANDARD 300V 3A DPAK
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 925 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

925In Stock
Ships from Rochester Electronics, LLC