
STTH1003SB-TR | |
|---|---|
DigiKey Part Number | 497-15673-2-ND - Tape & Reel (TR) 497-15673-1-ND - Cut Tape (CT) 497-15673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1003SB-TR |
Description | DIODE STANDARD 300V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1003SB-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SURD8330T4G-VF01 | onsemi | 2.220 | 488-SURD8330T4G-VF01CT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,28812 € | 144,06 € |
| 1.000 | 0,26046 € | 260,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23050 € | 576,25 € |
| 5.000 | 0,21197 € | 1.059,85 € |
| 7.500 | 0,20254 € | 1.519,05 € |
| 12.500 | 0,19193 € | 2.399,12 € |
| 17.500 | 0,18565 € | 3.248,88 € |
| 25.000 | 0,17955 € | 4.488,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

