Direct
Similar



MURB1620CTRT4 | |
|---|---|
DigiKey Part Number | MURB1620CTRT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURB1620CTRT4 |
Description | DIODE ARRAY GP 200V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 85 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURB1620CTRT4G | onsemi | 935 | MURB1620CTRT4GOSCT-ND | 2,64000 € | Direct |
| VS-MURB1620CT-M3 | Vishay General Semiconductor - Diodes Division | 4.852 | VS-MURB1620CT-M3-ND | 2,47000 € | Similar |



