
MURB1620CTRT4G | |
|---|---|
DigiKey Part Number | MURB1620CTRT4GOSTR-ND - Tape & Reel (TR) MURB1620CTRT4GOSCT-ND - Cut Tape (CT) MURB1620CTRT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB1620CTRT4G |
Description | DIODE ARRAY GP 200V 8A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MURB1620CTRT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,71700 € | 17,17 € |
| 100 | 1,18330 € | 118,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83695 € | 669,56 € |
| 1.600 | 0,77657 € | 1.242,51 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |


