Similar

MUR820H | |
|---|---|
DigiKey Part Number | MUR820H-ND |
Manufacturer | |
Manufacturer Product Number | MUR820H |
Description | DIODE STANDARD 200V 8A TO2202 |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220-2 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR820G | onsemi | 978 | MUR820GOS-ND | 1,45000 € | Direct |
| VS-MUR820-M3 | Vishay General Semiconductor - Diodes Division | 7.904 | VS-MUR820-M3GI-ND | 2,04000 € | Similar |



