
VS-MUR820-M3 | |
|---|---|
DigiKey Part Number | VS-MUR820-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MUR820-M3 |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-MUR820-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,29600 € | 29,60 € |
| 500 | 0,27600 € | 138,00 € |
| 1.000 | 0,27196 € | 271,96 € |
| 2.000 | 0,26233 € | 524,66 € |
| 5.000 | 0,25065 € | 1.253,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




