MUR550APFG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.564
Unit Price: 0,88000 €
Datasheet
Diode 520 V 5A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR550APFG

DigiKey Part Number
MUR550APFG-ND
Manufacturer
Manufacturer Product Number
MUR550APFG
Description
DIODE STANDARD 520V 5A AXIAL
Customer Reference
Detailed Description
Diode 520 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
95 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 520 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
520 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR550APFRLGonsemi1.564488-MUR550APFRLGCT-ND0,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types