
MUR550APFRLG | |
|---|---|
DigiKey Part Number | 488-MUR550APFRLGTR-ND - Tape & Reel (TR) 488-MUR550APFRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR550APFRLG |
Description | DIODE STANDARD 520V 5A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 520 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 520 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 520 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,36000 € | 36,00 € |
| 500 | 0,27694 € | 138,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21902 € | 328,53 € |
| 3.000 | 0,20017 € | 600,51 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

