Parametric Equivalent

MUR550APF | |
|---|---|
DigiKey Part Number | MUR550APF-ND |
Manufacturer | |
Manufacturer Product Number | MUR550APF |
Description | DIODE STANDARD 520V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 520 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR550APF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 520 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 520 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |


