MUR460RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.154
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.717
Unit Price: 1,50000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14138 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14316 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,19088 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.829
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.689
Unit Price: 0,57000 €
Datasheet
Diode 600 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460RL

DigiKey Part Number
MUR460RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR460RL
Description
DIODE STANDARD 600V 4A AXIAL
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR460RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types