Diode 600 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460RLG

DigiKey Part Number
MUR460RLGOSTR-ND - Tape & Reel (TR)
MUR460RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR460RLG
Description
DIODE STANDARD 600V 4A AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR460RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57100 €5,71 €
1000,37240 €37,24 €
5000,28698 €143,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22723 €340,84 €
3.0000,20784 €623,52 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €