MUR460FFG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.659
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.174
Unit Price: 0,93000 €
Datasheet
New at DigiKey
Diode 600 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460FFG

DigiKey Part Number
488-MUR460FFGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR460FFG
Description
RECTIFIERS
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes