
MUR405 | |
|---|---|
DigiKey Part Number | MUR405OS-ND |
Manufacturer | |
Manufacturer Product Number | MUR405 |
Description | DIODE STANDARD 50V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR405 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 4 A |




