
UF600A | |
---|---|
DigiKey Part Number | 4878-UF600ACT-ND - Cut Tape (CT) 4878-UF600ATB-ND |
Manufacturer | |
Manufacturer Product Number | UF600A |
Description | DIODE STANDARD 50V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,47800 € | 4,78 € |
100 | 0,31000 € | 31,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,23782 € | 118,91 € |
1.000 | 0,21455 € | 214,55 € |
1.500 | 0,20269 € | 304,04 € |
2.500 | 0,18935 € | 473,38 € |
3.500 | 0,18145 € | 635,08 € |
5.000 | 0,17376 € | 868,80 € |
12.500 | 0,15690 € | 1.961,25 € |
25.000 | 0,14722 € | 3.680,50 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |