Direct
Similar
Similar
Similar
Similar
Similar

MUR3040WTG | |
|---|---|
DigiKey Part Number | MUR3040WTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR3040WTG |
Description | DIODE ARRAY GP 400V 15A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR3040WTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CPU04-N3 | Vishay General Semiconductor - Diodes Division | 10.391 | 112-VS-30CPU04-N3-ND | 6,48000 € | Direct |
| APT15D40BCTG | Microchip Technology | 0 | APT15D40BCTG-ND | 2,87944 € | Similar |
| DPG30C400HB | IXYS | 14 | DPG30C400HB-ND | 6,42000 € | Similar |
| DPG60C400HB | IXYS | 3 | DPG60C400HB-ND | 8,05000 € | Similar |
| DPG60C400QB | IXYS | 35 | DPG60C400QB-ND | 8,25000 € | Similar |






