Similar
Similar

APT15D40BCTG | |
|---|---|
DigiKey Part Number | APT15D40BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT15D40BCTG |
Description | DIODE ARRAY GP 400V 15A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR3040WTG | onsemi | 0 | MUR3040WTGOS-ND | 0,00000 € | Similar |
| STTH100W04CW | STMicroelectronics | 453 | 497-13402-ND | 5,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,87944 € | 460,71 € |
| Unit Price without VAT: | 2,87944 € |
|---|---|
| Unit Price with VAT: | 3,42653 € |



