MUR260G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.332
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.735
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06373 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.788
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.638
Unit Price: 0,60000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.138
Unit Price: 0,46000 €
Datasheet
Diode 600 V 2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR260G

DigiKey Part Number
MUR260GOS-ND
Manufacturer
Manufacturer Product Number
MUR260G
Description
DIODE STANDARD 600V 2A AXIAL
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR260G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.808 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.808In Stock
Ships from Rochester Electronics, LLC