Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUR1560 | |
|---|---|
DigiKey Part Number | MUR1560OS-ND |
Manufacturer | |
Manufacturer Product Number | MUR1560 |
Description | DIODE STANDARD 600V 15A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1560 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR1560G | onsemi | 1.443 | MUR1560GOS-ND | 2,00000 € | Direct |
| STTH15L06D | STMicroelectronics | 379 | 497-3821-5-ND | 1,93000 € | Direct |
| DSEI12-06A | IXYS | 291 | DSEI12-06A-ND | 3,26000 € | Similar |
| DSEP15-06A | IXYS | 108 | DSEP15-06A-ND | 3,09000 € | Similar |
| FES16JT-E3/45 | Vishay General Semiconductor - Diodes Division | 1.350 | FES16JT-E3/45GI-ND | 2,15000 € | Similar |









