
SUR1560 | |
|---|---|
DigiKey Part Number | 1655-1312-ND |
Manufacturer | |
Manufacturer Product Number | SUR1560 |
Description | DIODE STANDARD 600V TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,35470 € | 35,47 € |
| 500 | 0,27262 € | 136,31 € |
| 1.000 | 0,24620 € | 246,20 € |
| 2.000 | 0,22395 € | 447,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

