MUR1520 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.686
Unit Price: 1,84000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,28024 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.130
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.772
Unit Price: 1,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.928
Unit Price: 2,48000 €
Datasheet
Diode 200 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1520

DigiKey Part Number
MUR1520OS-ND
Manufacturer
Manufacturer Product Number
MUR1520
Description
DIODE STANDARD 200V 15A TO2202
Customer Reference
Detailed Description
Diode 200 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes