Similar
Similar

MUR1510 | |
|---|---|
DigiKey Part Number | MUR1510-ND |
Manufacturer | |
Manufacturer Product Number | MUR1510 |
Description | DIODE STANDARD 100V 15A TO2202 |
Customer Reference | |
Detailed Description | Diode 100 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1510 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES16BT-E3/45 | Vishay General Semiconductor - Diodes Division | 219 | FES16BT-E3/45GI-ND | 2,00000 € | Similar |
| STTH1210DY | STMicroelectronics | 0 | 497-13444-ND | 1,91000 € | Similar |
| STTH1502D | STMicroelectronics | 1.772 | 497-5274-5-ND | 1,70000 € | Similar |



