Similar

MST6111C | |
|---|---|
DigiKey Part Number | MST6111C-ND |
Manufacturer | |
Manufacturer Product Number | MST6111C |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) 12-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 3 | Wavelength - Peak 697nm |
Size / Dimension 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDT-A514RI | Lumex Opto/Components Inc. | 1.410 | 67-1423-ND | 2,86000 € | Similar |
| LTC-561HR | LITEON | 165 | 160-1921-5-ND | 2,58000 € | Similar |



