
LTC-561HR | |
|---|---|
DigiKey Part Number | 160-1921-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-561HR |
Description | DISPLAY 7SEG 0.56" DBL RED 12DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 2 | Wavelength - Peak 635nm |
Size / Dimension 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 13 | 1,82154 € | 23,68 € |
| 104 | 1,45635 € | 151,46 € |
| 507 | 1,27596 € | 646,91 € |
| 1.001 | 1,21709 € | 1.218,31 € |
| 2.002 | 1,16624 € | 2.334,81 € |
| 5.005 | 1,11083 € | 5.559,70 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

