MSRD620CTRG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 247
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.275
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.590
Unit Price: 0,55686 €
Datasheet
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRD620CTRG

DigiKey Part Number
MSRD620CTRG-ND
Manufacturer
Manufacturer Product Number
MSRD620CTRG
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
75 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSRD620CTT4RGonsemi247488-MSRD620CTT4RGCT-ND1,46000 €Parametric Equivalent
NRVSRD620VCTT4RGonsemi2.275488-NRVSRD620VCTT4RGCT-ND1,44000 €Parametric Equivalent
SSRD8620CTRGRochester Electronics, LLC18.5902156-SSRD8620CTRG-OS-ND0,55686 €Parametric Equivalent
Obsolete
Marketplace Stock: 4.725 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.725In Stock
Ships from Flip Electronics