
MSB92WT1G | |
|---|---|
DigiKey Part Number | 488-MSB92WT1GTR-ND - Tape & Reel (TR) 488-MSB92WT1GCT-ND - Cut Tape (CT) 488-MSB92WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB92WT1G |
Description | TRANS PNP 300V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSB92WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06936 € | 34,68 € |
| 1.000 | 0,06128 € | 61,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04810 € | 144,30 € |
| 6.000 | 0,04320 € | 259,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


