Similar



MSB92T1 | |
|---|---|
DigiKey Part Number | MSB92T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB92T1 |
Description | TRANS PNP 300V 0.15A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 150 mA 50MHz 150 mW Surface Mount SC-59 |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 150 mW |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSB92T1G | onsemi | 844 | MSB92T1GOSCT-ND | 0,17000 € | Direct |
| FMMT597TA | Diodes Incorporated | 14.291 | FMMT597CT-ND | 0,64000 € | Similar |
| FMMTA92TA | Diodes Incorporated | 4.750 | FMMTA92CT-ND | 0,33000 € | Similar |
| MMBTA92-7-F | Diodes Incorporated | 603.869 | MMBTA92-FDICT-ND | 0,21000 € | Similar |



