
MSB92ASWT1G | |
|---|---|
DigiKey Part Number | MSB92ASWT1GOSTR-ND - Tape & Reel (TR) MSB92ASWT1GOSCT-ND - Cut Tape (CT) MSB92ASWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB92ASWT1G |
Description | TRANS PNP 300V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSB92ASWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05912 € | 29,56 € |
| 1.000 | 0,05216 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04328 € | 129,84 € |
| 6.000 | 0,03880 € | 232,80 € |
| 9.000 | 0,03651 € | 328,59 € |
| 15.000 | 0,03393 € | 508,95 € |
| 21.000 | 0,03241 € | 680,61 € |
| 30.000 | 0,03093 € | 927,90 € |
| 75.000 | 0,02767 € | 2.075,25 € |
| 150.000 | 0,02566 € | 3.849,00 € |
| 300.000 | 0,02420 € | 7.260,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





