
MRA4003T3G | |
|---|---|
DigiKey Part Number | MRA4003T3GOSTR-ND - Tape & Reel (TR) MRA4003T3GOSCT-ND - Cut Tape (CT) MRA4003T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4003T3G |
Description | DIODE STANDARD 300V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4003T3G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,08768 € | 43,84 € |
| 1.000 | 0,07773 € | 77,73 € |
| 2.000 | 0,06934 € | 138,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05577 € | 278,85 € |
| 10.000 | 0,05055 € | 505,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










