MR856RLG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.450
Unit Price: 3,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.098
Unit Price: 3,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01755 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,02046 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93666 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93945 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,18167 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14316 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14496 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,19328 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,07048 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.210
Unit Price: 3,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.829
Unit Price: 0,63000 €
Datasheet
Diode 600 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR856RLG

DigiKey Part Number
MR856RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR856RLG
Description
DIODE STANDARD 600V 3A AXIAL
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes