
MR854 | |
|---|---|
DigiKey Part Number | MR854OS-ND |
Manufacturer | |
Manufacturer Product Number | MR854 |
Description | DIODE STANDARD 400V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MR854 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5404G | onsemi | 33.848 | 1N5404GOS-ND | 0,46000 € | Similar |
| 1N5404-E3/54 | Vishay General Semiconductor - Diodes Division | 6.292 | 1N5404-E3/54GICT-ND | 1,28000 € | Similar |
| 1N5404-G | Comchip Technology | 232.989 | 641-1315-1-ND | 0,51000 € | Similar |
| BY398 | Diotec Semiconductor | 1.580 | 4878-BY398CT-ND | 0,32000 € | Similar |
| GI504-E3/54 | Vishay General Semiconductor - Diodes Division | 3.415 | GI504-E3/54GICT-ND | 1,28000 € | Similar |






