Diode 400 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY398

DigiKey Part Number
4878-BY398CT-ND - Cut Tape (CT)
4878-BY398TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY398
Description
DIODE STANDARD 400V 3A DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY398 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY398Diotec Semiconductor1.5804878-BY398CT-ND0,32000 €Parametric Equivalent
In-Stock: 1.580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,15600 €1,56 €
1000,11870 €11,87 €
5000,08804 €44,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,07888 €134,10 €
3.4000,06254 €212,64 €
5.1000,06054 €308,75 €
8.5000,04797 €407,75 €
11.9000,04734 €563,35 €
17.0000,04717 €801,89 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €