MR5460 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 20.113
Unit Price: 0,15000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 5.484
Unit Price: 0,22000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Bivar Inc.
In Stock: 29
Unit Price: 0,33000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 12
Unit Price: 0,17000 €

Similar


Broadcom Limited
In Stock: 8.041
Unit Price: 0,93000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.483
Unit Price: 1,89000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.352
Unit Price: 1,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.805
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 163.544
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 20.566
Unit Price: 0,56000 €
Datasheet

Similar


LITEON
In Stock: 55.664
Unit Price: 0,15000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,04662 €

Similar


Everlight Electronics Co Ltd
In Stock: 951
Unit Price: 0,27000 €
Datasheet
Image for MR5460 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5460

DigiKey Part Number
MR5460-ND
Manufacturer
Manufacturer Product Number
MR5460
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
EDA/CAD Models
MR5460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
5V
Packaging
Bulk
Current - Test
12mA
Part Status
Obsolete
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151031VS06000Würth Elektronik20.113732-5008-ND0,15000 €Similar
264-7SYGD/S530-E2Everlight Electronics Co Ltd5.484264-7SYGD/S530-E2-ND0,22000 €Similar
3GD-FBivar Inc.03GD-F-ND0,33000 €Similar
3GDL-FBivar Inc.293GDL-F-ND0,33000 €Similar
414SYGD/S530-E2Everlight Electronics Co Ltd121080-414SYGD/S530-E2-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes