MR34509MP7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 1
Unit Price: 0,98000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,16480 €
Datasheet
Image for MR34509MP7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR34509MP7

DigiKey Part Number
MR34509MP7-ND
Manufacturer
Manufacturer Product Number
MR34509MP7
Description
LED CBI 5MM GRN DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MR34509MP7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
12mA
Millicandela Rating
4mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes