LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 5V 12mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5302H5-5V

DigiKey Part Number
L20025-ND
Manufacturer
Manufacturer Product Number
5302H5-5V
Description
LED CBI 2MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 5V 12mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
8mcd
Series
Lens Type
Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Green
Voltage Rating
5V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €