MPSW92RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.164
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 102.885
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW92RLRAG

DigiKey Part Number
MPSW92RLRAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSW92RLRAG
Description
TRANS PNP 300V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
250nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP92TAonsemi10.164KSP92TACT-ND0,30000 €Similar
MMBTA92LT1Gonsemi102.885MMBTA92LT1GOSCT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable