Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW56RLRP

DigiKey Part Number
2156-MPSW56RLRP-ONTB-ND
Manufacturer
Manufacturer Product Number
MPSW56RLRP
Description
TRANS PNP 80V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 250mA, 1V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 250mA
Base Product Number
Current - Collector Cutoff (Max)
500nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5970,10199 €264,87 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €