
MPSW55 | |
|---|---|
DigiKey Part Number | MPSW55-ND |
Manufacturer | |
Manufacturer Product Number | MPSW55 |
Description | TRANS PNP 60V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 250mA, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA |


