Bipolar (BJT) Transistor PNP 30 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW51G

DigiKey Part Number
MPSW51G-ND
Manufacturer
Manufacturer Product Number
MPSW51G
Description
TRANS PNP 30V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 1V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13.381 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

13.381In Stock
Ships from Rochester Electronics, LLC