MPSL01_D26Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,50784 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.634
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.840
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.708
Unit Price: 1,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.743
Unit Price: 1,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.759
Unit Price: 1,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 120 V 200 mA 60MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSL01_D26Z

DigiKey Part Number
MPSL01_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSL01_D26Z
Description
TRANS NPN 120V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 200 mA 60MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable