Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX853STZ

DigiKey Part Number
ZTX853STZDICT-ND - Cut Tape (CT)
ZTX853STZDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX853STZ
Description
TRANS NPN 100V 4A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.2 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.759
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,92700 €9,27 €
1000,61900 €61,90 €
5000,48686 €243,43 €
1.0000,44432 €444,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,40854 €817,08 €
4.0000,37845 €1.513,80 €
6.0000,36312 €2.178,72 €
10.0000,34590 €3.459,00 €
14.0000,33571 €4.699,94 €
20.0000,33348 €6.669,60 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €