Similar
Similar
Similar
Similar
Similar
Similar



MPSH10RLRAG | |
|---|---|
DigiKey Part Number | MPSH10RLRAGOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSH10RLRAG |
Description | RF TRANS NPN 25V 650MHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSH10RLRAG Models |
Category | Power - Max 350mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92 (TO-226) |
Frequency - Transition 650MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTH10LT1G | onsemi | 811.969 | MMBTH10LT1GOSCT-ND | 0,08000 € | Similar |
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | 0,06806 € | Similar |
| BFP740FH6327XTSA1 | Infineon Technologies | 8.586 | BFP740FH6327XTSA1CT-ND | 0,48000 € | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 11.393 | BFP760H6327XTSA1CT-ND | 0,88000 € | Similar |
| BFR193WH6327XTSA1 | Infineon Technologies | 18.682 | BFR193WH6327XTSA1CT-ND | 0,26000 € | Similar |








