MPSH10_D74Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.999
Unit Price: 0,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.901
Unit Price: 0,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.706
Unit Price: 0,32000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 624,23550 €
Datasheet
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSH10_D74Z

DigiKey Part Number
MPSH10_D74Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSH10_D74Z
Description
RF TRANS NPN 25V 650MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25V
Supplier Device Package
TO-92-3
Frequency - Transition
650MHz
Base Product Number
Power - Max
350mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF776H6327XTSA1Infineon Technologies11.999BF776H6327XTSA1CT-ND0,39000 €Similar
BFP520H6327XTSA1Infineon Technologies5.901BFP520H6327XTSA1CT-ND0,52000 €Similar
BFR193FH6327XTSA1Infineon Technologies2.706BFR193FH6327XTSA1CT-ND0,32000 €Similar
MAPRST0912-50MACOM Technology Solutions01465-1134-ND624,23550 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable