Parametric Equivalent
Parametric Equivalent



MPSA92RLRP | |
|---|---|
DigiKey Part Number | MPSA92RLRP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA92RLRP |
Description | TRANS PNP 300V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA92RLRP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP92TA | onsemi | 9.984 | KSP92TACT-ND | 0,30000 € | Direct |
| MPSA92RLRMG | Rochester Electronics, LLC | 19.881 | 2156-MPSA92RLRMG-600039-ND | 0,05997 € | Parametric Equivalent |
| MPSA92RLRMG | Rochester Electronics, LLC | 153.940 | 2156-MPSA92RLRMG-488-ND | 0,05997 € | Parametric Equivalent |



