MPSA56RLRMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 35.988
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPSA56RLRMG

DigiKey Part Number
MPSA56RLRMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA56RLRMG
Description
TRANS PNP 80V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA56RLRMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA56LT1Gonsemi35.988MMBTA56LT1GOSCT-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable