Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS751-D26Z

DigiKey Part Number
MPS751-D26ZTR-ND - Tape & Reel (TR)
MPS751-D26ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPS751-D26Z
Description
TRANS PNP 60V 2A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2A, 2V
Power - Max
625 mW
Frequency - Transition
75MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36100 €3,61 €
1000,23230 €23,23 €
5000,17626 €88,13 €
1.0000,15818 €158,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14297 €285,94 €
4.0000,13016 €520,64 €
6.0000,12363 €741,78 €
10.0000,11629 €1.162,90 €
14.0000,11195 €1.567,30 €
20.0000,10772 €2.154,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €