MPS750 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.573
Unit Price: 1,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.950
Unit Price: 1,49000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS750

DigiKey Part Number
MPS750OS-ND
Manufacturer
Manufacturer Product Number
MPS750
Description
TRANS PNP 40V 2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
75MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX790ADiodes Incorporated1.573ZTX790A-ND1,49000 €Similar
ZTX790ASTZDiodes Incorporated1.95031-ZTX790ASTZCT-ND1,49000 €Similar
Obsolete
Marketplace Stock: 340.867 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

340.867In Stock
Ships from Rochester Electronics, LLC