
MPS6651 | |
|---|---|
DigiKey Part Number | MPS6651-ND |
Manufacturer | |
Manufacturer Product Number | MPS6651 |
Description | TRANS PNP 25V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS6651 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX549 | Diodes Incorporated | 2.175 | ZTX549-ND | 0,99000 € | Similar |






