MPS5179_D26Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06892 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.119
Unit Price: 0,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.985
Unit Price: 0,46000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.586
Unit Price: 0,49000 €
Datasheet
RF Transistor NPN 12V 50mA 2GHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS5179_D26Z

DigiKey Part Number
MPS5179_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS5179_D26Z
Description
RF TRANS NPN 12V 2GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 2GHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
2GHz
Noise Figure (dB Typ @ f)
5dB @ 200MHz
Gain
15dB
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 3mA, 1V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable